Panasonic ERJ2RKD2003X

Res Thick Film 0402 200K Ohm 0.5% 1/16W ±100ppm/°C Molded SMD Punched Paper T/R
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RKD2003X.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Inventory History

3 month trend:
-0.29%

CAD Models

Download Panasonic ERJ2RKD2003X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0402DR-07200KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±0.5% 200kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ2RKD1803X
Res Thick Film 0402 180K Ohm 0.5% 1/16W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ2RKD2203X
Res Thick Film 0402 220K Ohm 0.5% 1/16W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0402DR-07180KL
General Purpose Chip Resistor Thick Film 0402 180kOhm 0.5% Paper T/R
Yageo GroupRC0402DR-07220KL
General Purpose Chip Resistor Thick Film 0402 220kOhm 0.5% Paper T/R
PanasonicERJ-U02D2053X
Res Thick Film 0402 205K Ohm 0.5% 0.1W(1/10W) ±200ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ2RKD2003X provided by its distributors.

Res Thick Film 0402 200K Ohm 0.5% 1/16W ±100ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±100ppm/C 200kOhm 0.063W 1/16W
Thick Film Resistors - SMD 0402 Resistor 0.5% 100ppm 200KOhm
THICK FILM CHIP RES, 0402, 1/16W 0.5% / 0.5%, 200KOHM
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Precision Thick Film Chip Resistor, 200000 ½, 0.5 %, 0.063 W
Panasonic SCT
Panasonic ERJ2RKD2003X - General Purpose Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 200 Kohm, 63 Mw, - 0.5%, 50 V Rohs Compliant: Yes |Panasonic ERJ-2RKD2003X
RES, 200K, 0.5%, 50V, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 200kohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RKD2003X