Panasonic ERJ2RHD1500X

Res Thick Film 0402 150 Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Carrier T/R
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RHD1500X.

IHS

Datasheet8 pages5 years ago

Future Electronics

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-1.85%

CAD Models

Download Panasonic ERJ2RHD1500X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.057
Stock
192,190
10,000
Authorized Distributors
6
1
Resistance
150 Ω
150 Ω
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
63 mW
63 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-2RHD1400X
Res Thick Film 0402 140 Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ2RHD1600X
Res Thick Film 0402 160 Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402DRE07150RL
Fixed Resistor, Thin Film, 0.0625W, 150ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Yageo GroupRC0402DR-07150RL
General Purpose Chip Resistor Thick Film 0402 150Ohm 0.5% Paper T/R
Yageo GroupRT0402DRE07162RL
Fixed Resistor, Thin Film, 0.0625W, 162ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
62.5mW Thick Film Resistors 75V ±1% ±100ppm/℃ 150Ω 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ2RHD1500X provided by its distributors.

Res Thick Film 0402 150 Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±50ppm/C 150Ohm 0.063W 1/16W
Thick Film Resistors - SMD 0402 Resistor 0.5% 50ppm 150Ohm
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
Thick Film Chip Resistor Rohs Compliant: Yes |Panasonic ERJ-2RHD1500X
Precision Thick Film Chip Resistor, 150 ½, 0.5 %, 0.063 W
Panasonic SCT
Panasonic ERJ2RHD1500X - General Purpose Chip Resistors
RES, 150R, 0.5%, 50V, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 150ohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Toler

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RHD1500X