Panasonic ERJ2RHD1301X

Res Thick Film 0402 1.3K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RHD1301X.

IHS

Datasheet8 pages5 years ago

Panasonic

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-9.42%

CAD Models

Download Panasonic ERJ2RHD1301X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.057
Stock
1,345,669
10,000
Authorized Distributors
6
1
Resistance
1.3 kΩ
1.3 kΩ
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
63 mW
63 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-2RHD1401X
Res Thick Film 0402 1.4K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402DRE071K3L
Fixed Resistor, Thin Film, 0.0625W, 1300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Yageo GroupRE0402DRE071K2L
Res Thick Film 0402 1.2K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Epoxy Pad SMD T/R
Yageo GroupRC0402DR-071K3L
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERJ2RHD1301X provided by its distributors.

Res Thick Film 0402 1.3K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Precision Thick Film Chip Resistor, 1300 ½, 0.5 %, 0.063 W
Panasonic SCT
Panasonic ERJ2RHD1301X - General Purpose Chip Resistors
RES, 1K3, 0.5%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 1.3kohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Element Material: Thick ; Available until stocks are exhausted

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RHD1301X