Panasonic ERJ-U06F1300V

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 130ohm, 150V, 1% +/-Tol, Surface Mount, 0805
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U06F1300V.

Panasonic

Datasheet3 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

Alternate Parts

Price @ 1000
$ 0.034
$ 0.017
$ 0.017
Stock
32,600
384,262
384,262
Authorized Distributors
6
6
6
Resistance
130 Ω
130 Ω
130 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ6ENF1300V
Res Thick Film 0805 130 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 130 Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC0805FR-07130RL
Res Thick Film 0805 130 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0805FR-07130RL
Res Thick Film 0805 130 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-13130RL
Res Thick Film 0805 130 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 130 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-U06F1300V provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 130ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Resistor, thick film, SMD 0805 (2012), 130 Ω, 0.125 W, ±1 %, ERJU06F1300V
RES THKFLM ANTI-SULFUR 0805 130 OHM 1%, AG PD BASED SMD
ERJ SERIES THICK FILM RESISTOR 0805 CASE 130OHMS +/-1% 0.125W +/-100PPM/DEGC
Thick Film Resistors - SMD 0805 1% 130ohm Anti-Sulfur AEC-Q200
Panasonic ERJU06F1300V - Anti-Sulfurated Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 130 Ohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Panasonic ERJU06F1300V
RES, THICK FILM, 130R, 1%, 0.125W, 0805; Resistor Case Style: 0805 [2012 Metric]; Resistance: 130ohm; Product Range: -; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJU06F1300V