What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-U02F8202X

Res Thick Film 0402 82K Ohm 1% 0.1W(1/10W) ±200ppm/C Sulfur Resistant Pad SMD Automotive T/R
$ 0.02
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U02F8202X.

Panasonic

Datasheet3 pages9 years ago

Electro Sonic

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-9.56%

CAD Models

Download Panasonic ERJ-U02F8202X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 0402 82K Ohm 1% 0.2W ±100ppm/°C Molded SMD Paper T/R
PanasonicERJ-U02F7682X
Res Thick Film 0402 76.8K Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-U02F7502X
RES THKFLM ANTI-SULFURATED 0402 75K OHM 1% SMD
PanasonicERJ-U02F7872X
Res Thick Film 0402 78.7K Ohm 1% 0.1W(1/10W) 200ppm/C Sulfur Resistant Pad SMD T
Res Thick Film 0402 75K Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-U02F8202X provided by its distributors.

Res Thick Film 0402 82K Ohm 1% 0.1W(1/10W) ±200ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 82000ohm, 50V, 1% +/-Tol, Surface Mount, 0402
RES THKFLM ANTI-SULFURATED 0402 82K OHM 1% SMD
Thick Film Resistors - SMD 0402 1% 82Kohm Anti-Sulfur AEC-Q200
0402 ANTI-SULFURATED RESISTOR / 0402 ANTI-SULFURATED RESISTOR, 1%, 82KOHM
RES, THICK FILM, 82K, 1%, 0.1W, 0402, REEL
Panasonic ERJU02F8202X - Anti-Sulfurated Chip Resistors
Res, Thick Film, 82K, 1%, 0.1W, 0402; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:82Kohm; Potencia Nominal:100Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:50V; Tipo De Resistencia:0402 [1005 Metric] |Panasonic ERJ-U02F8202X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJU02F8202X