Panasonic ERJ-U02D2213X

Res Thick Film 0402 221K Ohm 0.5% 0.1W(1/10W) ±200ppm/C Sulfur Resistant Pad SMD Automotive T/R
$ 0.035
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U02D2213X.

JRH Electronics

Datasheet3 pages8 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Related Parts

PanasonicERJ-2RKD2213X
Res Thick Film 0402 221K Ohm 0.5% 1/16W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ2RKD2003X
Res Thick Film 0402 200K Ohm 0.5% 1/16W ±100ppm/°C Molded SMD Punched Paper T/R
PanasonicERJ2RKD2203X
Res Thick Film 0402 220K Ohm 0.5% 1/16W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0402DR-07200KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±0.5% 200kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRE0402DRE07220KL
63mW Thick Film Resistors ±0.5% ±50ppm/℃ 220kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRE0402DRE07200KL
63mW Thick Film Resistors ±0.5% ±50ppm/℃ 200kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-U02D2213X provided by its distributors.

Res Thick Film 0402 221K Ohm 0.5% 0.1W(1/10W) ±200ppm/C Sulfur Resistant Pad SMD Automotive T/R
RES THKFLM ANTI-SULFUR 0402 221K OHM 0.005 SMD
Thick Film Resistors - SMD 0402 0.5% 221kOhm Anti-Sulfur AEC-Q200
0402 ANTI-SULFURATED RESISTOR / 0402 ANTI-SULFURATED RESISTOR, 0.5%, 221KOHM
Res, Aec-Q200, Thick Film, 221K, 0402; Resistance:221Kohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U02D2213X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America