Panasonic ERJ-U01F2001C

Thick Film Resistors - SMD 0201 1% 2.0Kohm Anti-Sulfur AEC-Q200
$ 0.059
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U01F2001C.

JRH Electronics

Datasheet3 pages8 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-0.31%

CAD Models

Download Panasonic ERJ-U01F2001C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.006
$ 0.006
Stock
362,644
21,562,567
21,562,567
Authorized Distributors
6
6
6
Resistance
2 kΩ
2 kΩ
2 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
-
200 ppm/°C
200 ppm/°C

Related Parts

PanasonicERJ1GNF2001C
Thk Flm Res 2K Ohm 1% Smd 0201 Halogenfree Rohs Compliant: Yes |Panasonic ERJ-1GNF2001C
PanasonicERJ-1GEF2001C
Res Thick Film 0201 2K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
Res Thick Film 0201 2K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res Thick Film 0201 2K Ohm 1% 0.05W(1/20W) ±100ppm/C Pad SMD T/R
PanasonicERJ-1GEF202C
Res Thick Film 0201 2K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-072KL
RES SMD 2K OHM 1% 1/20W 0201 / THICK FILM CHIP RESISTORS Introduction

Descriptions

Descriptions of Panasonic ERJ-U01F2001C provided by its distributors.

Thick Film Resistors - SMD 0201 1% 2.0Kohm Anti-Sulfur AEC-Q200
0201 ANTI-SULFURATED RESISTOR / 0201 ANTI-SULFURATED RESISTOR, 1%, 2KOHM
THICK FILM RESISTOR, 2KOHM, 1%, 0201; Re; THICK FILM RESISTOR, 2KOHM, 1%, 0201; Resistance: 2kohm; Resistance Tolerance: ± 1%; Power Rating: 50mW; Resistor Case / Package: 0201 ^0603 Metric]; Resistor Technology: Thick Film;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America