Panasonic ERJ-S1TJ2R2U

Res Thick Film 2512 2.2 Ohm 5% 1W -100ppm/C to 600ppm/C Molded SMD Embossed Carrier T/R
$ 0.172
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-S1TJ2R2U.

Master Electronics

Datasheet8 pages8 years ago

Electro Sonic

CAD Models

Download Panasonic ERJ-S1TJ2R2U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.147
Stock
78,110
191,661
Authorized Distributors
4
6
Resistance
2.2 Ω
2.2 Ω
Case/Package
2512
2512
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
600 ppm/°C
600 ppm/°C

Related Parts

PanasonicERJ-1TYJ2R2U
Res Thick Film 2512 2.2 Ohm 5% 1W -100ppm/C to 600ppm/C Molded SMD Embossed T/R
Res Thick Film 2512 2.2 Ohm 5% 1W ±500ppm/°C Molded SMD SMD Embossed T/R
PanasonicERJ-1TYJ2R0U
Res Thick Film 2512 2 Ohm 5% 1W -100ppm/°C to 600ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERJ-1TYJ2R4U
Res Thick Film 2512 2.4 Ohm 5% 1W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity3-1622820-4
Surface Mount Thick Film Resistor, 3520 Series, 2.2 ohm, 1 W, - 5%, 200 V, 2512 [6432 Metric]
TE Connectivity3-1622820-4
Surface Mount Thick Film Resistor, 3520 Series, 2.2 ohm, 1 W, - 5%, 200 V, 2512 [6432 Metric]

Descriptions

Descriptions of Panasonic ERJ-S1TJ2R2U provided by its distributors.

Res Thick Film 2512 2.2 Ohm 5% 1W -100ppm/C to 600ppm/C Molded SMD Embossed Carrier T/R
Thick Film Chip Res, Anti Sulfur, 2512 Rohs Compliant: Yes |Panasonic ERJ-S1TJ2R2U
Thick Film Resistors - SMD 2512 2.2ohms 5% Anti-Sulfur AEC-Q200
Thick Film Chip Res, Anti Sulfur, 2512

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America