What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-S020R00X

Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 100 mW, 1 A, Surface Mount Device
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-S020R00X.

Panasonic

Datasheet3 pages9 years ago

Farnell

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-14.47%

CAD Models

Download Panasonic ERJ-S020R00X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.008
$ 0.008
Stock
604,255
244,946,565
244,946,565
Authorized Distributors
6
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-01-08
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-2GE0R00X
Zero Ohm Resistor, Thick Film, 100 mW, 1 A, Surface Mount, 0402 [1005 Metric]
RES SMD 0 OHM JUMPER 1/16W 0402 / 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Yageo GroupRC0402JR-070RL
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402
Yageo GroupAC0402JR-070RL
Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 63 mW, 1 A, Surface Mount Device
Yageo GroupRC0402JR-130RL
Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 62.5 mW, 1 A, Surface Mount
Res Thick Film 0402 0 Ohm Epoxy Resin Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-S020R00X provided by its distributors.

Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 100 mW, 1 A, Surface Mount Device
Res Thick Film 0402 0 Ohm Molded SMD SMD Punched Carrier T/R
Thick Film Resistors - SMD 0402 Zero ohm Jumper 0.05ohm AEC-Q200
Thick Film Chip Res, Anti Sulfur, 0402 Jumper, 0 o
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 0Ohm 200ppm/C
JUMPER, Metal Glaze/Thick Film, 0.1W, 0ohm, Surface Mount, 0402
Panasonic ERJS020R00X - Anti-Sulfurated Chip Resistors
Resistor Case Style:0402 [1005 Metric]; Resistor Technology:thick Film; Power Rating:100Mw; Rated Current:1A; Product Range:erjs Series; Automotive Qualification Standard:aec-Q200; Resistance:0Ohm; Resistor Element Type:thick Film Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-S020R00X.
  • ERJS020R00X