What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-PB6B1004V

Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 1Mohm
$ 0.068
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB6B1004V.

Master Electronics

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-10.16%

CAD Models

Download Panasonic ERJ-PB6B1004V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicERJ-PB6B9763V
Res Thick Film 0805 976K Ohm 0.1% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-PB6B9313V
Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 931Kohm
PanasonicERJ-PB6B9093V
Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 909Kohm
Yageo GroupRT0805BRE071ML
Res Thin Film 0805 1M Ohm 0.1% 0.125W(1/8W) ±50ppm/C Pad SMD T/R
Yageo GroupRT0805BRD071ML
RES SMD 1M OHM 0.1% 1/8W 0805 / 1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Yageo GroupRT0805BRD071M1L
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 1.1MΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB6B1004V provided by its distributors.

Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 1Mohm
CHIP RES, THICK FILM, 1M, 0.25W, 0805
CHIP RES, THICK FILM, 1M, 0.25W, 0805; Resistance:1Mohm; Resistance Tolerance:± 0.1%; Power Rating:250mW; Resistor Case / Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision; Voltage Rating:150V RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America