Panasonic ERJ-P14J105U

Res Thick Film 1210 105 Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
$ 0.049
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P14J105U.

JRH Electronics

Datasheet8 pages8 years ago

DigiKey

Electro Sonic

Inventory History

3 month trend:
-1.34%

CAD Models

Download Panasonic ERJ-P14J105U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.051
$ 0.051
Stock
98,166
297,605
297,605
Authorized Distributors
6
6
6
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Related Parts

PanasonicERJ-14YJ105U
Res Thick Film 1210 1M Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 1000000ohm, 200V, 5% +/-Tol, Surface Mount, 1210
Res Thick Film 1210 1M Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJT14J105U
Anti-Pulse Chip Resistor 1210 Rohs Compliant: Yes |Panasonic ERJ-T14J105U
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1e+06ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
PanasonicERJ-14YJ914U
Thick Film Chip Resistor, 1210, 1/4W 5% 910Kohm, 7 inch reel

Descriptions

Descriptions of Panasonic ERJ-P14J105U provided by its distributors.

Res Thick Film 1210 105 Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 1M Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
ERJ FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 1MOhm 0.5W 1/2W
Anti-Surge Chip Resistor, 1206 Rohs Compliant: Yes |Panasonic ERJ-P14J105U
Thick Film Resistors - SMD 1210 1.0Mohms 0.5W 5% AEC-Q200
Anti-Surge Chip Resistor, 1206 1Mohm, 7 inch reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America