Panasonic ERJ-6BQF1R5V

Res Thick Film 0805 1.5 Ohm 1% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6BQF1R5V.

IHS

Datasheet10 pages5 years ago

Panasonic

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-10-03
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0805FR-071R5L
Resistor, Metal Glaze/Thick Film, 0.125 W, 1 %, 200 Ppm, 1.5 Ohm, Surface Mount, 0805
PanasonicERJ-6RQF1R5V
Res Thick Film 0805 1.5 Ohm 1% 0.125W(1/8W) 200ppm/C Pad SMD T/R Automotive AEC-
Res Thick Film 0805 1.5 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 1.5 Ohm 1% 1/8W ±200ppm/°C Molded SMD Paper T/R
RES LOW RESISTANCE 0805 1.5 OHM 1/8W 1% SMD
Yageo GroupRC0805FR-071R54L
Res Thick Film 0805 1.54 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 1.5ohm, 400V, 1% +/-Tol, Surface Mount, 0805
Yageo GroupAC0805FR-071R5L
125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 1.5Ω 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-6BQF1R5V provided by its distributors.

Res Thick Film 0805 1.5 Ohm 1% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 0805 (2012), 1.5 Ω, 0.33 W, ±1 %, ERJ6BQF1R5V
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.5ohm, 0.7036V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.333W 1/3W 1.5Ohm ±200ppm/C
Current Sense Resistors - SMD 0805 1.5ohm 1% Curr Sense AEC-Q200
Current Sensing Resistors Thick Film Type / 0805 / 1% / 1,5Ohm / 0,33W / T.C.R.
SMD Thick Film 0805 0,125W 1% 1,5R
Panasonic ERJ6BQF1R5V - Current Sensing Chip Resistors
CURRENT SENSE RES, 1R5, 1%, 250 MW, 0805; Resistance: 1.5ohm; Product Range: ERJ6BQ Series; Resistor Case Style: 0805 [2012 Metric]; Power Rating: 250mW; Resistance Tolerance: ± 1%; Resis; Available until stocks are exhausted
Res, 1R5, 1%, 0.33W, Thick Film, 0805; Resistance:1.5Ohm; Product Range:Erj-6B Series; Resistor Case/Package:0805 [2012 Metric]; Power Rating:330Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:2Mm Rohs Compliant: Yes |Panasonic ERJ6BQF1R5V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6BQF1R5V