Panasonic ERJ-2RHD1300X

Res Thick Film 0402 130 Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2RHD1300X.

IHS

Datasheet8 pages5 years ago

Panasonic

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-2RHD1400X
Res Thick Film 0402 140 Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ2RHD1200X
Res Thick Film 0402 120 Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402DRE07130RL
Fixed Resistor, Thin Film, 0.0625W, 130ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Yageo GroupRC0402DR-07130RL
General Purpose Chip Resistor Thick Film 0402 130Ohm 0.5% Paper T/R
Yageo GroupRT0402FRE07130RL
Fixed Resistor, Thin Film, 0.0625W, 130ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Res Thick Film 0402 130 Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJ-2RHD1300X provided by its distributors.

Res Thick Film 0402 130 Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
Thick Film Resistors - SMD 0402 Resistor 0.5% 50ppm 130Ohm
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Precision Thick Film Chip Resistor, 130 ½, 0.5 %, 0.063 W
Panasonic SCT
Panasonic ERJ2RHD1300X - General Purpose Chip Resistors
Res, 130R, 0.5%, 50V, 0402, Thick Film; Resistor Case Style:0402 [1005 Metric]; Resistance:130Ohm; Product Range:Erj2R Series; Voltage Rating:50V; Resistor Element Material:Thick Film; Power Rating:63Mw; Resistance Tolerance:± 0.5%; Rohs Compliant: Yes |Panasonic ERJ2RHD1300X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ2RHD1300X