What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ2GEJ362X

Res Thick Film 0402 3.6K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2GEJ362X.

Newark

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet6 pages7 years ago

Master Electronics

TME

Farnell

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 0402 3.6K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 3.6K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
MCR FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±200ppm/C 3.6kOhm 0.063W 1/16W
63mW Thick Film Resistors 75V ±5% ±200ppm/℃ 3.9kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 3.3K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 3.9K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ2GEJ362X provided by its distributors.

Res Thick Film 0402 3.6K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Thick Film Chip Res, 0402, 1/16W 5%; 3.6Kohm, 7 Inch Reel Rohs Compliant: Yes
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 3.6kOhm ±200ppm/C
THICK FILM SMNT FIXED RESISTOR 0402 CASE +/-5% 0.1W +/-200PPM/DEGC
Thick Film Resistors - SMD 0402 3.6Kohms 5% AEC-Q200
Thick Film Chip Resistor, 3600 ½, 5 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 5% 3K6 Taped
Panasonic ERJ2GEJ362X - General Purpose Chip Resistors
RESISTOR THICK FILM, 3.6KOHM, 5%, 0402; Product Range:PANASONIC - ERJ Series; Resistance:3.6kohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:50V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ362X
  • ERJ-2GEJ362X.