What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ2GEJ333X

Res Thick Film 0402 33K Ohm 5% 1/10W ¦200ppm/¦C SMD Punched Carrier T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2GEJ333X.

Newark

Datasheet0 pages0 years ago
Datasheet6 pages7 years ago
Datasheet7 pages5 years ago

Future Electronics

RS (Formerly Allied Electronics)

Master Electronics

TME

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 0402 33K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP3-1622826-5
Surface Mount Thick Film Resistor, Crg Series, 33 Kohm, 63 Mw, - 5%, 50 V, 0402 [1005 Metric]
Res Thick Film 0402 33K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupAA0402JR-0733KL
Res Thick Film 0402 33K Ohm 5% 0.063W(1/16W) ±150ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thick Film 0402 36K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 30K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ2GEJ333X provided by its distributors.

Res Thick Film 0402 33K Ohm 5% 1/10W ¦200ppm/¦C SMD Punched Carrier T/R
100mW Thick Film Resistors ±5% ±200ppm/℃ 33kΩ 0402 Chip Resistor - Surface Mount ROHS
ERJ Series 0402 33 kOhm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 33 Kilohms,Pwr-Rtg 0.1 W,Tol 5%,SMT,0402,Tape & Reel
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 33kOhm ±200ppm/C
Thick Film Resistors - SMD 0402 33Kohms 5% AEC-Q200
Thick Film Chip Resistor, 33000 ½, 5 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 5% 33K Taped
Panasonic ERJ2GEJ333X - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1 x 0.5 x 0.35 mm Temperature range: -55 ... 155 °C Housing type: 0402 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 50 V Resistance: 33 kOhm
Res, Thick Film, 33K, 5%, 0.1W, 0402, Reel; Resistance:33Kohm; Resistance Tolerance:± 5%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-2GEJ333X
RESISTOR, 0402, 33K 5%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:33kohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:50V; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ333X