What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-1TRQJ6R2U

Res Thick Film 2512 6.2 Ohm 5% 1W ±100ppm/C Pad SMD Automotive T/R
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TRQJ6R2U.

Panasonic

Datasheet4 pages9 years ago

Newark

Master Electronics

Burklin Elektronik

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-10-03
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-1TYJ6R2U
Res Thick Film 2512 6.2 Ohm 5% 1W -100ppm/C to 600ppm/C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 6.2 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2512JK-076R2L
1W Thick Film Resistors ±5% ±200ppm/℃ 6.2Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 6.2 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ1TYJ5R6U
Res Thick Film 2512 5.6 Ohm 5% 1W -100ppm/C to 600ppm/C Pad SMD Automotive T/R
TE Connectivity35206R8JT
Res Thick Film 2512 6.8 Ohm 5% 1W ±350ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-1TRQJ6R2U provided by its distributors.

Res Thick Film 2512 6.2 Ohm 5% 1W ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 6.2ohm, 2.49V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Current Sense Resistors - SMD 2512 6.2ohm 5% Curr Sense AEC-Q200
PANASONIC ELECTRONIC COMPONENTS ERJ1TRQJ6R2U SMD Current Sense Resistor, 6.2 ohm, 2512 [6432 Metric], 1 W,5%, ERJ1T Series
Panasonic ERJ1TRQJ6R2U - Current Sensing Chip Resistors
CURRENT SENSE RES, 6R2, 5%, 1 W, 2512; Resistance:6.2ohm; Product Range:ERJ1TR Series; Resistor Case Style:2512 [6432 Metric]; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Element Material:Thick Film; Temperature RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TRQJ6R2U