What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-1GNF12R0C

Res Thick Film 0201 12 Ohm 1% 1/20W ±200ppm/°C Molded SMD T/R
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GNF12R0C.

Panasonic

Datasheet3 pages9 years ago

Newark

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-3.29%

CAD Models

Download Panasonic ERJ-1GNF12R0C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.006
$ 0.006
Stock
571,794
31,533,526
31,533,526
Authorized Distributors
6
6
6
Resistance
12 Ω
12 Ω
12 Ω
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 0201 12 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201FR-0712RL
RC Series 0201 12 Ohm 0.05 W ±1 % ±200 ppm/°C Surface Mount Thick Film Resistor
PanasonicERJ-1GEF11R5C
Res Thick Film 0201 11.5 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GEF13R0C
Res Thick Film 0201 13 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GEF12R7C
Res Thick Film 0201 12.7 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201

Descriptions

Descriptions of Panasonic ERJ-1GNF12R0C provided by its distributors.

Res Thick Film 0201 12 Ohm 1% 1/20W ±200ppm/°C Molded SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR ERJ 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 12Ohm ±200ppm/C
Thick Film Resistors - SMD 0201 12ohm 1% HalogenFree AEC-Q200
Precision Thick Film Chip Resistor, 12 ½, 1 %, 0.05 W
Panasonic SCT
ThickFilmChipResistor 0201 1%,HalogenFre 12 ohm 7
Panasonic ERJ1GNF12R0C - General Purpose Chip Resistors
RES, 12R, 1%, 0.05W, 0201, THICK FILM; Resistor Case Style: 0201 [0603 Metric]; Resistance: 12ohm; Product Range: -; Voltage Rating: 25V; Resistor Element Material: Thick Film; Power Rating: 50mW; Resistance Tolerance: ± 1%; Te
Res, Thick Film, 12R, 1%, 0.05W, 0201, Reel; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:12Ohm; Potencia Nominal:50Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:25V; Tipo De Resistencia:0201 [0603 Metric] |Panasonic ERJ1GNF12R0C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1GNF12R0C