Panasonic ERJ-14YJ125U

Res Thick Film 1210 1.2M Ohm 5% 0.5W(1/2W) -400ppm/°C to 150ppm/°C Molded SMD Embossed Carrier T/R
$ 0.051
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14YJ125U.

IHS

Datasheet7 pages5 years ago

Panasonic

Farnell

Master Electronics

element14 APAC

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC1210JR-071M2L
General Purpose Chip Resistor Thick Film 1210 1.2MOhm 5% Paper T/R
Yageo GroupRC1210JR-071M3L
General Purpose Chip Resistor Thick Film 1210 1.3MOhm 5% Paper T/R
Yageo GroupRC1210JR-071M1L
Res Thick Film 1210 1.1M Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-14YJ125U provided by its distributors.

Res Thick Film 1210 1.2M Ohm 5% 0.5W(1/2W) -400ppm/°C to 150ppm/°C Molded SMD Embossed Carrier T/R
Thick Film Chip Resistor, 1210, 1/4W 5% 1.2Mohm,
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.2e+06ohm, 200V, 5% +/-Tol, -400,150ppm/Cel, Surface Mount, 1210
Thick Film Resistors - SMD 1210 1.2Mohms 5% Tol AEC-Q200
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 1.2MOhm -400/ +150ppm/C
Panasonic ERJ14YJ125U - General Purpose Chip Resistors
Smd Current Sense Resistors, Aec-Q200 Erj Series, 1.2 Mohm, 500 Mw, - 5%, 200 V Rohs Compliant: Yes |Panasonic ERJ14YJ125U
RES, 1M2, 5%, 0.5W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 1.2Mohm; Product Range: ERJ14 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ14YJ125U