Descriptions of Panasonic ERA6APB182V provided by its distributors.
Res Thin Film 0805 1.8K Ohm 0.1% 0.125W ±15ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.125W, 1800ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
0805 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-6APB182V
0805 Thin film chip resistor 0805 SMD resistor, 1.
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±15ppm/C 1.8kOhm 0.125W 1/8W
Resistor, metal film, SMD 0805 (2012), 1.8 kΩ, 0.125 W, ±0.1 %, ERA6APB182V
Metal Film (Thin Film) Chip Resistors, 0.125W, 1800½, 0.1%, 0805, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0805 1.8Kohm 0.1% 15ppm AEC-Q200
RES, 1K8, 0.1%, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1.8kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance T
Resistor Type = Thin Film / Resistance kOhm = 1.8 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±15 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805