Panasonic ERA6AEB2102V

Res Thin Film 0805 21K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6AEB2102V.

IHS

Datasheet7 pages5 years ago

Future Electronics

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
+0.07%

CAD Models

Download Panasonic ERA6AEB2102V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.068
Stock
307,035
4,490
Authorized Distributors
6
1
Resistance
21 kΩ
21 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT0805BRD0722KL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 22kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD0722K1L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 22.1kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD0719K6L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 19.6kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6AEB1912V
Res Thin Film 0805 19.1K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-6AEB1962V
Res Thin Film 0805 19.6K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERA6AEB2102V provided by its distributors.

Res Thin Film 0805 21K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 21000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA-6AEB2102V
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 21kOhm 0.125W 1/8W
Resistor, metal film, SMD 0805 (2012), 21 kΩ, 0.125 W, ±0.1 %, ERA6AEB2102V
ERA SERIES THIN FILM SMNT RESISTOR 0805 CASE 21KOHM +/-0.1% 0.125W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.125W, 21000½, 0.1%, 0805, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0805 21Kohm 0.1% 25ppm
0805 21K Ohms 0.1% 25PPM Thin Film Resistor
Panasonic ERA6AEB2102V - High Precision Chip Resistors
RESISTOR, 0805, 21K0, 0.1%, 0.125W; Resistance:21kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0805; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.5mm; External Depth:1.25mm; External Width:2mm; Operating Temperature Range:-55°C to +155°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6AEB2102V