Panasonic ERA3APB202V

Res Thin Film 0603 2K Ohm 0.1% 0.1W(1/10W) ±15ppm/C Pad SMD T/R Automotive
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3APB202V.

Future Electronics

Datasheet3 pages10 years ago

IHS

Newark

JRH Electronics

Panasonic SCT

Inventory History

3 month trend:
-33.67%

CAD Models

Download Panasonic ERA3APB202V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.188
$ 0.146
$ 0.146
Stock
1,307,906
376,738
376,738
Authorized Distributors
6
6
6
Resistance
2 kΩ
2 kΩ
2 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
15 ppm/°C
15 ppm/°C
15 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA-3APB182V
Res Thin Film 0603 1.8K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3APB222V
Res Thin Film 0603 2.2K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3AEB202V
Res Thin Film 0603 2K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0603 2K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0603BRE072KL
Res Thin Film 0603 2K Ohm 0.1% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Yageo GroupRT0603BRB072KL
100mW Thin Film Resistor 75V ±0.1% ±10ppm/℃ 2kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA3APB202V provided by its distributors.

Res Thin Film 0603 2K Ohm 0.1% 0.1W(1/10W) ±15ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Film, 0.1W, 2000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
0603 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-3APB202V
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±15ppm/C 2kOhm 0.1W 1/10W
Resistor, metal film, SMD 0603 (1608), 2 kΩ, 0.1 W, ±0.1 %, ERA3APB202V
Metal Film (Thin Film) Chip Resistors, 0.1W, 2000½, 0.1%, 0603, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0603 2Kohm 0.1% 15ppm AEC-Q200
METAL FILM SURFACE MNT RESISTOR 0603 CASE 2KOHM +/-0.1% 0.1W +/-15PPM/DEGC
RES, 2K, 0.1%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 2kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Toleran
Resistor Type = Thin Film / Resistance kOhm = 2 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±15 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3APB202V
  • ERA-3APB202V.