Panasonic ERA3AEB2941V

Res Thin Film 0603 2.94K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB2941V.

IHS

Datasheet7 pages5 years ago

Newark

JRH Electronics

TME

Panasonic SCT

Inventory History

3 month trend:
-3.64%

CAD Models

Download Panasonic ERA3AEB2941V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.047
Stock
360,611
181,637
Authorized Distributors
6
6
Resistance
2.94 kΩ
2.94 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT0603BRD072K94L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 2.94kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB3161V
Res Thin Film 0603 3.16K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA3AEB3091V
Fixed Resistor, Thin Film, 0.1W, 3090ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA3AEB3011V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 3.01kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD073KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 3kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD073K16L
Res Thin Film 0603 3.16K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERA3AEB2941V provided by its distributors.

Res Thin Film 0603 2.94K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 2940ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 2.94kOhm 0.1W 1/10W
Resistor, metal film, SMD 0603 (1608), 2.94 kΩ, 0.1 W, ±0.1 %, ERA3AEB2941V
ERA SERIES THIN FILM SMNT RESISTOR 0603 CASE 2.94KOHM +/-0.1% 0.1W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.1W, 2940½, 0.1%, 0603, RoHS
Panasonic SCT
ERA Series 0603 2.94 kOhm ±0.1 % 0.1 W ±25 ppm/°C Metal Thin Film Chip Resistor
Thin Film Resistors - SMD 0603 2.94Kohm 0.1% 25ppm
RES, AEC-Q200, THIN FILM, 2K94, 0.1W/0603
RES SMD 2.94KOHM 0.1% 1/10W 0603
Panasonic ERA3AEB2941V - High Precision Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB2941V
  • ERA-3AEB2941V.