Panasonic ERA2AED151X

63mW Thin Film Resistor 50V ±0.5% ±25ppm/℃ 150Ω 0402 Chip Resistor - Surface Mount ROHS
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA2AED151X.

Newark

Datasheet3 pages10 years ago
Datasheet6 pages7 years ago
Datasheet0 pages0 years ago

JRH Electronics

element14 APAC

Electro Sonic

Panasonic SCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT0402BRD07150RL
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 150Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ2RHD1500X
Res Thick Film 0402 150 Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402DRE07150RL
Fixed Resistor, Thin Film, 0.0625W, 150ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
PanasonicERA-2AEB1470X
Res Thin Film 0402 147 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA2AEB1430X
Res Thin Film 0402 143 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402BRD07160RL
Fixed Resistor, Thin Film, 0.0625W, 160ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERA2AED151X provided by its distributors.

63mW Thin Film Resistor 50V ±0.5% ±25ppm/℃ 150Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 150 Ohm 0.5% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Thin Film Resistor, chip,0402,1/16W, 0.5% Rohs Compliant: Yes |Panasonic ERA-2AED151X
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±25ppm/C 150Ohm 0.063W 1/16W
SMD Thin Film Res. 0402 0,063W 0,5% 150R
Metal Film (Thin Film) Chip Resistors, 0.063W, 150½, 0.5%, 0402, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0402 150ohm .5% AEC-Q200
RESISTOR METAL FILM, 2.7OHM, 5%, AXIAL; Product Range:PANASONIC - ERA Series; Resistance:150ohm; Power Rating:63mW; Resistance Tolerance:± 0.5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Metal Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:25V; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AED151X