What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERA2AEB2372X

Res Thin Film 0402 23.7K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA2AEB2372X.

Future Electronics

Datasheet3 pages10 years ago
Datasheet3 pages9 years ago

Newark

JRH Electronics

Panasonic SCT

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE ConnectivityCPF0402B23K7E1
Res Thin Film 0402 23.7K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0402BRD0723K7L
Fixed Resistor, Thin Film, 0.0625W, 23700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B23K2E1
Res Thin Film 0402 23.2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0402B22KE1
Res Thin Film 0402 22K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.07W, 23200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Fixed Resistor, Thin Film, 0.063W, 24900ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERA2AEB2372X provided by its distributors.

Res Thin Film 0402 23.7K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.063W, 23700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Thin Film Resistor,chip,0402,1/16W, 0.1% Rohs Compliant: Yes |Panasonic ERA-2AEB2372X
Res High Reliability Metal Film 0402 23.7k Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Paper T/R
Avnet Japan
THIN FILM RESISTOR,CHIP,0402,1/16W, 0.1% / 23.7KOHM, 0.1%, 7 REEL
Metal Film (Thin Film) Chip Resistors, 0.063W, 23700½, 0.1%, 0402, RoHS
Panasonic SCT
ERA Series 0402 23.7 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
SMD Thin Film Res. 0402 0,063W 0,1% 23K7
Thin Film Resistors - SMD 0402 23.7Kohm .1% AEC-Q200
0402 (1005Metric) FIXED RESISTOR ERA-2A 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 23.7kOhm 卤25ppm/C
RES SMD 23.7KOHM 0.1% 1/16W 0402
Panasonic ERA2AEB2372X - High Precision Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AEB2372X