Panasonic ELKE100FA

EMI Filter 250MHz 2A 50VDC J-Bend SMD Embossed Carrier T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELKE100FA.

Electro Sonic

Datasheet7 pages11 years ago
Datasheet0 pages0 years ago

Panasonic

Newark

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-02-22
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2019-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ELKE100FA provided by its distributors.

EMI Filter 250MHz 2A 50VDC J-Bend SMD Embossed Carrier T/R
Panasonic ELKE100FA - EMI Filters (Discontinued products)
2A, 0.02 ohm typ, 10pF, 250MHz Cut-off
EMI Filter Digital Noise Suppression 2A 50VDC J-Bend SMD T/R
Data Line Filter, 1 Function(s), 50V, 2A, 3 Pin(s)
Ferrite Beads ELKE EMI Filter LC Coil Typ1207SMD
FILTER, EMI, 250MHZ, 10PF, 50V, 2A; Capacitance:10pF; Case style:3218; Current rating:2A; Frequency, max:250MHz; Quantity, reel:2000; Temp, op. max:85°C; Temp, op. min:-20°C; Termination Type:SMD; Voltage rating, DC:50V; Current, DC max:2A; Inductor type:EMI Filter; Series:ELKE

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELK-E-100FA
  • ELK-E100FA