Panasonic ELJPE12NKFA

Inductor Power Chip Laser Cut 12nH 10% 100MHz 9Q-Factor Ceramic 1.3A 80mOhm DCR 0603 T/R
$ 0.128
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJPE12NKFA.

IHS

Datasheet11 pages13 years ago

Electro Sonic

element14 APAC

DigiKey

CAD Models

Download Panasonic ELJPE12NKFA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-25
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2016-03-31
LTD Date2017-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

TAIYO YUDENHK100512NK-T
Ind High Frequency Chip Multi-Layer 12nH 10% 100MHz 8Q-Factor Ceramic 330mA 0402 T/R
Inductor RF Chip Wirewound 12nH 10% 100MHz 40Q-Factor 1.1A 40mOhm DCR 0805 Embossed T/R
TAIYO YUDENHK212512NK-T
Ind High Frequency Chip Multi-Layer 12nH 10% 100MHz 15Q-Factor Ceramic 300mA 0805 Embossed T/R
TAIYO YUDENHK160812NK-T
Ind High Frequency Chip Multi-Layer 12nH 10% 100MHz 12Q-Factor Ceramic 300mA 0603 T/R
General Purpose Inductor, 0.012uH, 10%, 1 Element, Air-Core, SMD, 1206

Descriptions

Descriptions of Panasonic ELJPE12NKFA provided by its distributors.

Inductor Power Chip Laser Cut 12nH 10% 100MHz 9Q-Factor Ceramic 1.3A 80mOhm DCR 0603 T/R
General Purpose Inductor, 0.012uH, 10%, 1 Element, Ceramic-Core, SMD, 0603
INDUCTOR, 12NH, 10%, 1300MA, 0603; Inductance: 12nH; Product Range: ELJ-PE Series; DC Current Rating: 1.3A; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.08ohm; Induct
INDUCTOR, 0603, 12NH, 10%, 1300MA; Inductance:12nH; Inductance Tolerance:± 10%; DC Resistance Max:0.08ohm; DC Current Rating:1.3A; Q Factor:9; Self Resonant Frequency:2.5GHz; Q Test Frequency:100MHz; Core Material:Ceramic; Inductor Case Style:0603; No. of Pins:2; Lead Spacing:1mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJ-PE12NKFA