Panasonic ELJPC4R7MF3

Inductor Power Chip Molded Wirewound 4.7uH 20% 1MHz Ferrite 610mA 250mOhm DCR 1008 T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJPC4R7MF3.

IHS

Datasheet11 pages13 years ago

Newark

Electro Sonic

CAD Models

Download Panasonic ELJPC4R7MF3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-11-30
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2014-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

TAIYO YUDENCKP2012N4R7M-T
Inductor Power Chip Multi-Layer 4.7uH 20% 1MHz Ferrite 0.7A 0.28Ohm DCR 0805 T/R
TAIYO YUDENBRHL2518T4R7MD
Inductor Power Chip Wirewound 4.7uH 20% 1MHz Ferrite 0.75A 0.3185Ohm DCR 1007 T/R
TAIYO YUDENBRL2515T4R7MD
Inductor PowerChip Wirewound 4.7uH 20% 1MHz Ferrite 0.7A 0.3445Ohm DCR 1006 T/R
Ind Power Chip Unshielded Wirewound 4.7uH 20% 1MHz Ferrite 750mA 1812 Embossed T/R
Inductor Power Chip Unshielded Wirewound 4.7uH 20% 1MHz Ferrite 0.65A 0.195Ohm DCR 1210 T/R
Inductor Power Chip Unshielded Wirewound 4.7uH 20% 1MHz Ferrite 0.65A 0.195Ohm DCR 1210 T/R

Descriptions

Descriptions of Panasonic ELJPC4R7MF3 provided by its distributors.

Inductor Power Chip Molded Wirewound 4.7uH 20% 1MHz Ferrite 610mA 250mOhm DCR 1008 T/R
4.7μH Unshielded Wirewound Inductor 610mA 250mOhm 1008 (2520 Metric)
General Purpose Inductor, 5uH, 20%, 1 Element, Ceramic-Core, SMD, 1008
INDUCTOR, 4.7UH, 0.61A, 20%, 1008; Inductance: 4.7µH; Product Range: -; DC Current Rating: 610mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.25ohm; Inductance Toler
INDUCTOR, 1008, 5µH, 20%, 220MA; Product Range:PANASONIC - ELJ-PC Series High Power Type Fixed Chip Inductors; Inductance:4.7µH; Inductance Tolerance:± 20%; DC Resistance Max:0.25ohm; DC Current Rating:220mA; Self Resonant Frequency:65MHz; Inductor Case Style:1008 [2516 Metric]; No. of Pins:2; Lead Spacing:1.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJ-PC4R7MF3