Panasonic ELJPC4R7MF

Ind Power Chip Molded Wirewound 4.7uH 20% 7.96MHz 8Q-Factor Ferrite 285mA 1008 T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJPC4R7MF.

IHS

Datasheet11 pages13 years ago

element14 APAC

CAD Models

Download Panasonic ELJPC4R7MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1996-04-01
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2014-09-30
LTD Date2015-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ELJPC4R7MF provided by its distributors.

Ind Power Chip Molded Wirewound 4.7uH 20% 7.96MHz 8Q-Factor Ferrite 285mA 1008 T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ceramic-Core, SMD, 1008
INDUCTOR, 4.7UH, 1008 CASE; Inductance:4.7µH; Product Range:-; DC Current Rating:285mA; High Frequency Inductor Case:1008 [2520 Metric];
INDUCTOR, 1008 CASE, 4.7UH; Inductor Type:Power Inductor; Series:PC; Inductance:4.7µH; Tolerance, Inductance:± 20%; Resistance:1.2ohm; DC Current Max:285mA; Self Resonant Frequency:43MHz; Case Style:1008; Q Factor @ Vr, F:8; ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJPC4R7MF.