Panasonic ELJPC3R3MF3

Inductor Power Chip Molded Wirewound 3.3uH 20% 1MHz Ferrite 650mA 220mOhm DCR 1008 T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJPC3R3MF3.

IHS

Datasheet11 pages13 years ago

Newark

Electro Sonic

CAD Models

Download Panasonic ELJPC3R3MF3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-11-30
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2014-09-30
LTD Date2015-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

TAIYO YUDENBRHL2518T3R3MD
Inductor PowerChip Wirewound 3.3uH 20% 1MHz Ferrite 0.8A 0.2145Ohm DCR 1007 T/R
TAIYO YUDENBRFL2518T3R3M
Inductor Power Chip Wirewound 3.3uH 20% 1MHz Ferrite 0.7A 0.286Ohm DCR 1007 T/R
TAIYO YUDENCKP2012N3R3M-T
Inductor Power Chip Multi-Layer 3.3uH 20% 1MHz Ferrite 0.7A 0.24Ohm DCR 0805 T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
Inductor Power Chip Unshielded Wirewound 3.3uH 20% 1MHz Ferrite 0.71A 0.156Ohm DCR 1210 T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210

Descriptions

Descriptions of Panasonic ELJPC3R3MF3 provided by its distributors.

Inductor Power Chip Molded Wirewound 3.3uH 20% 1MHz Ferrite 650mA 220mOhm DCR 1008 T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ceramic-Core, SMD, 1008
1008 Low DCR type Chip Inductor 1008 Chip Inductor, 3.3uH, ±20%
FIXED IND 3.3UH 650MA 220 MOHM
Panasonic ELJPC3R3MF3 - Chip Inductors (Discontinued products)
INDUCTOR, 1008, 3.3µH, 20%, 260MA; Product Range:PANASONIC - ELJ-PC Series High Power Type Fixed Chip Inductors; Inductance:3.3µH; Inductance Tolerance:± 20%; DC Resistance Max:0.22ohm; DC Current Rating:260mA; Self Resonant Frequency:75MHz; Inductor Case Style:1008 [2516 Metric]; No. of Pins:2; Lead Spacing:1.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJ-PC3R3MF3