Panasonic ELJFCR22KF

Ind General Purpose Chip Molded Wirewound 220nH 10% 25.2MHz 25Q-Factor 190mA 1008 T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJFCR22KF.

Panasonic

Datasheet8 pages13 years ago

Electro Sonic

Newark

DigiKey

CAD Models

Download Panasonic ELJFCR22KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1996-04-01
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2014-09-30
LTD Date2015-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

General Purpose Inductor, 0.22uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
Inductor, ferrite,220Nh,10+% Tol,10-% Tol,0603-Case |Bourns, Inc. CS160808-R22K
General Purpose Inductor, 0.22uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
General Purpose Inductor, 0.22uH, 10%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENLK1005R22K-T
Ind Chip Shielded Multi-Layer 220nH 10% 25MHz 10Q-Factor Ferrite 25mA 0402 T/R
Inductor RF Shielded Multi-Layer 0.22uH 10% 25MHz 20Q-Factor Ferrite 0.25A 0.5Ohm DCR 0805 T/R

Descriptions

Descriptions of Panasonic ELJFCR22KF provided by its distributors.

Ind General Purpose Chip Molded Wirewound 220nH 10% 25.2MHz 25Q-Factor 190mA 1008 T/R
1008 Chip Inductor, FC Series, WireWound 0.22uH 10%, 0.7 ohm, 190mA, T&R
General Purpose Inductor, 0.22uH, 10%, 1 Element, Wirewound-Core, SMD, 1008
INDUCTOR, 0.22UH, 10%, 190MA, 1008; Inductance: 220nH; Product Range: ELJ-FC Series; DC Current Rating: 190mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.7ohm; Indu
INDUCTOR, 1008, 0.22UH, 10%, 190MA; Inductance:220nH; Inductance Tolerance:± 10%; DC Resistance Max:0.7ohm; DC Current Rating:190mA; Q Factor:25; Self Resonant Frequency:230MHz; Q Test Frequency:25.2MHz; Core Material:Ferrite; Inductor Case Style:1008; No. of Pins:2; Lead Spacing:1.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJ-FCR22KF