Panasonic ELJFC1R2JF

Inductor General Purpose Molded Wirewound 1.2uH 5% 7.96MHz 25Q-Factor 180mA 1008 T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJFC1R2JF.

Panasonic

Datasheet8 pages13 years ago

Electro Sonic

Newark

DigiKey

CAD Models

Download Panasonic ELJFC1R2JF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

General Purpose Inductor, 1.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
Inductor RF Chip Unshielded Wirewound 1.2uH 5% 7.96MHz 30Q-Factor Ferrite 230mA 1.2Ohm DCR 1008 T/R
Ind Chip Molded Wirewound 1.2uH 5% 7.96MHz 30Q-Factor Ferrite 230mA 1008 Blister Plastic T/R
1.2µH Unshielded Wirewound Inductor 390mA 750mOhm Max 1210 (3225 Metric)
Inductor Chip Wirewound 1.2uH 5% 7.96MHz 50Q-Factor Ferrite 0.43A 0.55Ohm DCR 1812 T/R
Ind Chip Molded 1.2uH 5% 7.96MHz 50Q-Factor Ferrite 430mA 1812 T/R

Descriptions

Descriptions of Panasonic ELJFC1R2JF provided by its distributors.

Inductor General Purpose Molded Wirewound 1.2uH 5% 7.96MHz 25Q-Factor 180mA 1008 T/R
1008 Chip Inductor, FC Series, WireWound 1.2uH 5%, 0.75 ohm, 180mA, T&R
General Purpose Inductor, 1.2uH, 5%, 1 Element, Wirewound-Core, SMD, 1008
INDUCTOR, 1.2µH, 5%, 180MA, 1008; Inductance: 1.2µH; Product Range: ELJ-FC Series; DC Current Rating: 180mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.75ohm; Induc
INDUCTOR, 1008, 1.2µH, 5%, 180MA; Inductance:1.2µH; Inductance Tolerance:± 5%; DC Resistance Max:0.75ohm; DC Current Rating:180mA; Q Factor:25; Self Resonant Frequency:100MHz; Q Test Frequency:7.96MHz; Core Material:Ferrite; Inductor Case Style:1008; No. of Pins:2; Lead Spacing:1.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJ-FC1R2JF