Panasonic ELJFC120JF

Ind General Purpose Chip Molded Wirewound 12uH 5% 2.52MHz 25Q-Factor 75mA 1008 T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ELJFC120JF.

Panasonic

Datasheet8 pages13 years ago

Newark

_legacy Avnet

Electro Sonic

DigiKey

CAD Models

Download Panasonic ELJFC120JF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1990-10-01
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2014-09-30
LTD Date2015-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

Ind RF Chip Unshielded Wirewound 12uH ±5% 2.52MHz 25 Q-Factor Ferrite 150mA T/R
Inductor RF Chip Unshielded Wirewound 12uH 5% 2.52MHz 25Q-Factor Ferrite 150mA 3.8Ohm DCR 1008 T/R
Inductor RF Chip Unshielded Wirewound 12uH 5% 2.52MHz 25Q-Factor Ferrite 150mA 3.8Ohm DCR 1008 Automotive T/R
Inductor General Purpose Chip Molded Wirewound 12uH 5% 2.52MHz 50Q-Factor Ferrite 0.225A 2Ohm DCR 1812 T/R
General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
Ind RF Choke Bobbin Core 12uH 5% 2.5MHz 45Q-Factor Ferrite 350mA AXL Bag

Descriptions

Descriptions of Panasonic ELJFC120JF provided by its distributors.

Ind General Purpose Chip Molded Wirewound 12uH 5% 2.52MHz 25Q-Factor 75mA 1008 T/R
General Purpose Inductor, 12uH, 5%, 1 Element, Wirewound-Core, SMD, 1008
WIREWOUND INDUCTOR, 12 uH, 75mA, 5% 30MHZ
INDUCTOR, 12UH, 1008 CASE; Inductance:12µH; Product Range:-; DC Current Rating:75mA; High Frequency Inductor Case:1008 [2520 Metric];
INDUCTOR, 1008 12UH; Inductance: 12µH; Inductance Tolerance: ± 5%; DC Current Rating: 75mA; DC Current Max: 75mA; Inductor Type: Inductor; Package / Case: 1008; Q @ Vr F: 25; Resistance: 3.8ohm; Resonant Frequency: 30MHz; Toleran

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELJ-FC120JF
  • ELJFC120JF.