
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | ELJFB680JF | 0 | 500 | Bulk | 2h | |||||||
| Farnell | ELJFB680JF. | 0 | 500 | Cut Tape | 9h | |||||||
| Win Source | WS-ELJ-FB680JF | 20 | 85 | 11h | ||||||||
| AAA CHIPS | ELJ-FB680JF | 1,484 | 3d | |||||||||
| Anlinkda | ELJFB680JF | 48,587 | 2d |
Download Panasonic ELJFB680JF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ELJFB680JF provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: