Panasonic EEU-TA1H101

Cap Aluminum Lytic 100uF 50V 20% (10 X 12.5mm) Radial 5mm 555mA 2000h 125C Automotive Bulk
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TA1H101.

IHS

Datasheet10 pages9 years ago

Panasonic

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEUTA1V101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TA 35V 100muF ±20% 0.394Dia 10.00mm
PanasonicEEU-TA1H101B
Cap Aluminum Lytic 100uF 50V 20% (10 X 12.5mm) Radial 5mm 555mA 2000h 125°C Ammo Pack
PanasonicEEUFC1J101L
Capacitor Aluminum Electrolytic 100uF 63 Volt 20% (8 X 15mm) Radial 3.5mm 535mA 2000h 105C Bulk
United Chemi-ConELXZ350ELL101MF15D
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 15mm) Radial 2.5mm 400mA 2000h 105°C Bulk
NichiconUBW1H101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBW 50V 100muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Panasonic EEU-TA1H101 provided by its distributors.

Cap Aluminum Lytic 100uF 50V 20% (10 X 12.5mm) Radial 5mm 555mA 2000h 125C Automotive Bulk
Panasonic EEUTA1H101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50volts AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
TA ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 100muF 50V
Aluminium Electrolytic Capacitor, Aec-Q200 Ta Series, 100 - F, - 20%, 50 V, 10 Mm Rohs Compliant: Yes
Aluminum Electrolytic Capacitors, 100uF, , -40 to 125¡C
Panasonic SCT
CAP, 100µF, 50V, 20%; Capacitance: 100µF; Voltage Rating: 50V; Product Range: TA Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 12.5mm; Operating Temperature

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUTA1H101