Panasonic EEU-TA1C222B

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TA 16V 2200muF ±20% 0.630Dia 16.00mm
$ 1.501
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TA1C222B.

Master Electronics

Datasheet10 pages9 years ago

Electro Sonic

Inventory History

3 month trend:
-2.96%

Alternate Parts

Price @ 1000
$ 1.501
$ 1.452
$ 1.452
Stock
24,927
50,812
50,812
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
24 mΩ
24 mΩ
24 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.3 A
2.3 A
2.3 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Related Parts

PanasonicEEU-TA1C222
Panasonic EEUTA1C222 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-TA1C222S
Cap Aluminum Lytic 2200uF 16V 20% (18 X 20mm) Radial 7.5mm 2250mA 2000h 125C Automotive Bulk
PanasonicEEU-FC1C222B
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Ammo Pack
NichiconUBT1C222MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 16V 2200muF ±20% 0.630Dia 16.00mm
NichiconUBW1C222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBW 16V 2200muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic EEU-TA1C222B provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TA 16V 2200muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 2200uF 16V 20% (16 X 25mm) Radial 7.5mm 2300mA 2000h 125°C Ammo Pack
Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 16volts AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America