Panasonic EEU-FC1V182SB

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 1800muF ±20% 0.709Dia 18.00mm
$ 0.924
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1V182SB.

Master Electronics

Datasheet17 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEU-FC1V182SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.924
$ 1.31
$ 1.31
Stock
52,688
194,271
194,271
Authorized Distributors
6
6
6
Capacitance
1.8 mF
1.8 mF
1.8 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
28 mΩ
28 mΩ
28 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.49 A
2.49 A
2.49 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Related Parts

PanasonicEEU-TP1E182S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 1800muF ±20% 0.630Dia 16.00mm
PanasonicEEU-TP1E182SB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 1800muF ±20% 0.630Dia 16.00mm
PanasonicEEUFC1E182
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
NichiconUHD1E182MHD6
1800uF 25V 卤20% 2.512A@120Hz Plugin,D16xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPM1E182MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 1800muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKZE250ELL182ML20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF

Descriptions

Descriptions of Panasonic EEU-FC1V182SB provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 1800muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 1800uF 35V 20% (18 X 20mm) Radial 7.5mm 2490mA 5000h 105C Automotive Ammo
Aluminum Electrolytic Capacitors - Radial Leaded 1800uF 35volts AEC-Q200
1.8mF 35V ¡À20% 7.5mm 5000h@ 105¡ãC 1.992A@ 120Hz,2.49A@ 100 kHz ,D18xL20mm 18mm*20mm*22mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America