Panasonic EEF-UE0G221R

Cap Aluminum 220uF 4V 20% (7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3300mA 1000h 105°C Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-UE0G221R.

IHS

Datasheet0 pages0 years ago

Verical

DigiKey

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEF-UE0G221R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.133
Stock
13,552
1,510
Authorized Distributors
3
5
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
12 mΩ
7 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
3.3 A
3.7 A
Height - Seated (Max)
4.191 mm
4.191 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-12-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-12-31
LTD Date2019-03-31

Related Parts

PanasonicEEF-SE0G221ER
Cap Aluminum 220uF 4V 20% (7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C Embossed T/R
Panasonic4TCE220MF
Panasonic 4TCE220MF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic4TCE220M
Panasonic 4TCE220M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
KYOCERA AVXTCJD227M004R0015
Cap Tant Solid 220uF 4V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.015 Ohm 105°C T/R
Cap Aluminum Organic 220uF 4VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 5300mA 2000h 125C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917

Descriptions

Descriptions of Panasonic EEF-UE0G221R provided by its distributors.

Cap Aluminum 220uF 4V 20% (7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3300mA 1000h 105°C Embossed T/R
Specialty Polymer Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
Al Lytic SP Cap, UE Series SMT, Pb-Free 4VDC,220uF,3.3Arms,ESR12mohm,7.3x4.3x4.2
CAP ALUM POLY 220UF 20% 4V SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEF-UE0G221R.
  • EEFUE0G221R