Panasonic ECWU1124JC9

Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.12uF, Surface Mount, 2416
$ 0.882
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECWU1124JC9.

Panasonic

Datasheet3 pages10 years ago

Newark

Panasonic SCT

Electro Sonic

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2000-03-10
Lifecycle StatusNRND (Last Updated: 7 months ago)
LTB Date2025-12-26
LTD Date2026-06-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

PanasonicECW-U1H124JC9
Film Capacitor, Polyethylene Naphthalate, 50V, 5% +Tol, 5% -Tol, 0.12uF, Surface Mount, 2416
PanasonicECH-U1H124JX9
Capacitor;ECHU,SMD,Stack Met PPS Film Cap,50VDC,0.12uF,5%,0810,Cut Tape
PanasonicECWU1124KC9
2416 (6041Metric) FILM CAPACITOR ECW-U(C) 100V 0.12muF ±10% 0.236Lx0.161W 6.00mmx4.10mm
KYOCERA AVXCB042G0124JBC
Cap Film 0.12uF 250V PET-HT 5% SMD 125C T/R Automotive AEC-Q200
KYOCERA AVXCB057G0124JBC
Cap Film 0.12uF 250V PEN 5%( 7.2 X 6.1 X 3.9mm) Stacked 125C Automotive T/R
PanasonicECH-U1124JC9
ECHU SERIES STACKED METALLIZED PPS FILM CAP SMD 100V 0.12uF 5%TOL 7.1x5x3.4MM

Descriptions

Descriptions of Panasonic ECWU1124JC9 provided by its distributors.

Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.12uF, Surface Mount, 2416
2416 (6041Metric) FILM CAPACITOR ECW-U(C) 100V 0.12muF ±5% 0.236Lx0.161W 6.00mmx4.10mm
Panasonic ECWU1124JC9 - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 1600V, 0.033µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Capacitor Film Pen, 0.12Uf, 5%, 100V, 2416; Dielectric Type:Metallized Pen Stacked; Capacitor Case/Package:2416 [6041 Metric]; Capacitance:0.12Μf; Capacitance Tolerance:± 5%; Voltage(Ac):40V; Voltage(Dc):100V; Humidity Rating:- Rohs Compliant: Yes |Panasonic ECW-U1124JC9
CAPACITOR, 0.12UF, 5%, 100VDC, SMD; Capacitance:0.12µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polyethylene Naphthalate (PEN); Voltage Rating:100V; Life Time @ Temperature:-; Capacitor Case Style:2416 [6041 Metric]; Operating Temperature Range:-55°C to +125°C; External Depth:4.8mm; External Length / Height:1.4mm; External Width:3.3mm; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-U1124JC9