Panasonic ECWFE2W224J

Cap Film 0.22uF 450V PP 5%( 13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105C Ammo
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECWFE2W224J.

IHS

Datasheet18 pages6 years ago

Newark

Farnell

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
-7.65%

CAD Models

Download Panasonic ECWFE2W224J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECW-FD2W224JB
Cap Film 0.22uF 450V PP 5% (12.6 X 5 X 14.6mm) Radial 7.5mm 110C Bulk
Yageo GroupR75MI32204030J
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR71VI32204030K
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
PanasonicECW-FE2W224K
Cap Film 0.22uF 450V PP 10%( 13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105C Ammo
PanasonicECW-FE2W224KA
CAP FILM 0.22UF 10% 450VDC RAD
PanasonicECW-FD2W224JQ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
PanasonicECW-FE2W224K
Cap Film 0.22uF 450V PP 10%( 13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105C Ammo
Yageo GroupR46KI322040P0M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR46KN322040H1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECWFE2W224J provided by its distributors.

Cap Film 0.22uF 450V PP 5%( 13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105C Ammo
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 450VDC PP 5% (13 X 6 X 12mm) Radial 10mm 105°C Bulk
Avnet Japan
Panasonic ECWFE2W224J - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 450V, 0.39µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR, FILM, PP, 0.22UF, 450V, RAD; Dielectric Type:Metallized PP; Capacitor Case Style:Radial Box - 2 Pin; Capacitance:0.22µF; Capacitance Tolerance:± 5%; Voltage Rating VAC:84V; Voltage Rating VDC:450V; Humidity Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-FE2W224J