Panasonic ECW-H8273HA

Film Capacitor, Polypropylene, 800V, 3% +Tol, 3% -Tol, 0.027uF, Through Hole Mount
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-H8273HA.

Panasonic

Datasheet3 pages10 years ago

JRH Electronics

Newark

Panasonic SCT

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ECW-H8273HA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupR75QI22704000J
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount
PanasonicECW-HA3C273H4
Cap Film 0.027uF 1600V PP 3% (20.6 X 10 X 20.9mm) Radial 10mm 105C Ammo
PanasonicECW-HA3C273H
Cap Film 0.027uF 1600V PP 3% (20.6 X 10 X 15.9mm) Radial 17.5mm 105C Ammo
PanasonicECW-F4273JL
Radial FILM CAPACITOR ECW-F(L) 400V 0.027muF ±5% 0.492Lx0.244W 12.50mmx6.20mm
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, 7130

Descriptions

Descriptions of Panasonic ECW-H8273HA provided by its distributors.

Film Capacitor, Polypropylene, 800V, 3% +Tol, 3% -Tol, 0.027uF, Through Hole Mount
Radial FILM CAPACITOR ECW-H(A) 800V 0.027muF ±3% 0.618Lx0.299W 15.70mmx7.60mm
Cap Film 0.027uF 800V PP 3% (15.7 X 7.6 X 12mm) Radial 12.5mm 105C Bulk
Film Capacitor, 0.027 uF, 283 V, 800 V, ± 3%, Metallized PP, Radial Leaded
Panasonic ECWH8273HA - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 2000V, 0.013µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Capacitor;ECWH(A),Radial,Metallized PP Film800VDC,0.027uF,3%,Blk ST
CAP, 0.027µF, 800V, 3%, PP; Capacitance: 27000pF; Voltage Rating: 800V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 3%; Product Range: -; Capacitor Case Style: -; Capacitor Terminals: Radial Leaded;
CAPACITOR, 800V, 27NF, 3%; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.027µF; Capacitance Tolerance:± 3%; Voltage Rating:800V; Capacitor Mounting:Through Hole; Lead Spacing:12.5mm; Operating Temperature Range:-40°C to +105°C; External Depth:7.6mm; External Length / Height:17mm; External Width:15.7mm; Lead Diameter:0.8mm; No. of Pins:2; Series:ECWH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-H8273HA.
  • ECWH8273HA