Descriptions of Panasonic ECW-F4223HL provided by its distributors.
Capacitor;ECWF,Met Polypropylene Film Cap,Radial,400VDC,0.022uF,3,Blk ST
Film Capacitor, Polypropylene, 400V, 3% +Tol, 3% -Tol, 22uF, Through Hole Mount
Cap Film 0.022uF 400V PP 3% (12.5 X 5.8 X 8.6mm) Radial 10mm 105C Bulk
Radial FILM CAPACITOR ECW-F(L) 400V 0.022muF ±3% 0.492Lx0.228W 12.50mmx5.80mm
ECW F(L) Series 400 V 0.022 uF ±3% LS=10 mm Metallized PP Film Capacitor
Panasonic ECWF4223HL - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 450V, 0.18µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR FILM PP, 0.022UF, 3%, 400VDC,; CAPACITOR FILM PP, 0.022UF, 3%, 400VDC, RADIAL; Capacitance:0.022µF; Capacitance Tolerance:± 3%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:400V; Life Time @ Temperature:500 hours @ 85°C; Lead Spacing:10mm
Film Capacitor Pp, 0.022Uf, 3%, 400Vdc, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.022Μf; Capacitance Tolerance:± 3%; Voltage(Ac):141V; Voltage(Dc):400V; Humidity Rating:- Rohs Compliant: Yes |Panasonic ECW-F4223HL.