Descriptions of Panasonic ECW-F2125JA provided by its distributors.
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount
Cap Film 1.2uF 250V PP 5%( 18.8 X 9.5 X 14.6mm) Radial 15mm 105C Bulk
Capacitor;ECWF(A),Met Polyprop Film Cap,Radial,250VDC,1.2uF,5%,Bulk ST
Radial FILM CAPACITOR ECW-F(A) 250V 1.2muF ±5% 0.740Lx0.374W 18.80mmx9.50mm
Panasonic ECWF2125JA - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 300V, 0.01µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAP, 1.2µF, 250V, 5%, PP, THROUGH HOLE; Capacitance: 1.2µF; Voltage Rating: 250V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: -; Capacitor Case Style: -; Capacitor Terminals: Radia
Film Capacitor, 1.2Uf, 250V, 5%, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1.2Μf; Capacitance Tolerance:± 5%; Voltage(Ac):125V; Voltage(Dc):250V; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECWF2125JA
CAPACITOR, 250V, 1.2UF, 5%; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:1.2µF; Capacitance Tolerance:± 5%; Voltage Rating:250V; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-40°C to +105°C; External Depth:9.5mm; External Length / Height:14.6mm; External Width:18.8mm; Lead Diameter:0.8mm; No. of Pins:2; Series:ECWF