Panasonic ECQ-E6124JFW

ECQE, Met Polyester Film Cap Radial Lead 630VDC, 0.12uF, 5%, L/S =10mm, Blk CRMP
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6124JFW.

Panasonic

Datasheet9 pages10 years ago

IHS

Master Electronics

Panasonic SCT

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.298
$ 0.297
Stock
27,570
25,604
Authorized Distributors
3
3
Capacitance
120 nF
120 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Termination
Radial
PC Pins
Height - Seated (Max)
19.5072 mm
19.5072 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECQ-E2124JF
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.12Uf, Through Hole Mount
PanasonicECQ-E2124JB
Cap Film 0.12uF 250V PET 5%( 7.9 X 5.7 X 10.6mm) Radial 5mm 105C Automotive Bag
PanasonicECQ-E4124JF
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 120uF, Through Hole Mount
Cap Film 0.12uF 63V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5.08mm 100C Automotive Ammo
Cap Film 0.12uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm 100C Loose in Box
Cornell DubilierDME2P12K-F
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQ-E6124JFW provided by its distributors.

ECQE, Met Polyester Film Cap Radial Lead 630VDC, 0.12uF, 5%, L/S =10mm, Blk CRMP
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 120uF, Through Hole Mount
Panasonic ECQE6124JFW - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 400V, 0.47µF, -40 to +105 ¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE6124JFW