Panasonic ECQ-E4824JF

Cap Film 0.82uF 400V PET 5% (26 X 7.9 X 17.3mm) Radial 22.5mm 105C Bulk
$ 0.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4824JF.

Panasonic

Datasheet9 pages10 years ago

Panasonic SCT

Farnell

Newark

TME

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECQ-E2824JB
Cap Film 0.82uF 250V PET 5% (15.3 X 6.3 X 13.3mm) Radial 12.5mm 105C Automotive Bulk
PanasonicECQ-E1824JF
Cap Film 0.82uF 100V PET 5% (12 X 6 X 13.5mm) Radial 10mm 105C Bulk
PanasonicECQ-E2824RJB
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2824RJB
Cornell DubilierDME2P82K-F
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount
Cornell DubilierDME1P82K-F
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount
FILM CAP MKT (85/85/1000) X2 0.82µF 10% 305Vac LS

Descriptions

Descriptions of Panasonic ECQ-E4824JF provided by its distributors.

Cap Film 0.82uF 400V PET 5% (26 X 7.9 X 17.3mm) Radial 22.5mm 105C Bulk
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 820uF, Through Hole Mount
Radial FILM CAPACITOR ECQ-E(F) 400V 0.82muF ±5% 1.024Lx0.311W 26.00mmx7.90mm
Panasonic ECQE4824JF - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 400V, 0.033µF, -40 to +105 ¡C, RoHS
Panasonic SCT
ECQE, Met Polyester Film Cap Radial Lead400VDC, 0.
FILM CAPACITOR, 0.82UF, 400V, 5%, RADIAL
Film Capacitor, 0.82Uf, 400V, 5%, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.82Μf; Capacitance Tolerance:± 5%; Voltage(Ac):200V; Voltage(Dc):400V; Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Panasonic ECQ-E4824JF

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE4824JF