Panasonic ECQ-E4683RJF

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4683RJF
$ 0.262
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4683RJF.

Master Electronics

Datasheet9 pages17 years ago

_legacy Avnet

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.262
$ 0.239
$ 0.239
Stock
12,383
8,655
8,655
Authorized Distributors
3
5
5
Capacitance
68 nF
68 nF
68 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
15.494 mm
15.494 mm
15.494 mm

Related Parts

PanasonicECQE4683JF
Cap Film 0.068uF 400V PET 5% (12 X 5.4 X 10.5mm) Radial 10mm 105C Bulk
Cap Film 0.068uF 400V PET 5% (13 X 5 X 11mm) Radial 10mm 125°C Bulk
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount
Cap Film 0.068uF 400V PET 10% (13 X 5 X 11mm) Radial 10mm 125°C Bulk
Yageo GroupR60MF2680506AK
Cap Film 0.068uF 400V PET 10% (13 X 4 X 9mm) Radial Stacked 10mm 105C Automotive Bag
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQ-E4683RJF provided by its distributors.

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4683RJF
CAP FILM 0.068UF 5% 400VDC RAD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America