Panasonic ECQ-E4124KF3

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4124KF3
$ 0.222
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4124KF3.

Electro Sonic

Datasheet22 pages8 years ago
Datasheet19 pages15 years ago

CAD Models

Download Panasonic ECQ-E4124KF3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.222
$ 0.231
Stock
70,000
87,555
Authorized Distributors
3
6
Capacitance
120 nF
120 nF
Dielectric
PET
PET
Mount
Through Hole
PCB, Radial, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
10 %
Termination
Radial
-
Height - Seated (Max)
15.0114 mm
10.9982 mm

Related Parts

PanasonicECQ-U2A124KL
Cap Film Suppression X2 0.12uF 250VAC PET 10% (17.5 X 6.5 X 14.5mm) Radial 15mm 85°C
PanasonicECQ-E6124KF
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6124KF
PanasonicECQ-E2124KB3
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2124KB3
FILM CAP MKT BOX 0.12µF 10% 400Vdc LS 5mm

Descriptions

Descriptions of Panasonic ECQ-E4124KF3 provided by its distributors.

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4124KF3
CAP FILM 0.12UF 10% 400VDC RAD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America