Panasonic ECQ-E4124JF

Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 120uF, Through Hole Mount
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4124JF.

Panasonic

Datasheet9 pages10 years ago

Panasonic SCT

Farnell

Newark

TME

Inventory History

3 month trend:
-0.22%

Alternate Parts

Price @ 1000
$ 0.257
$ 0.26
Stock
615,163
39,248
Authorized Distributors
6
3
Capacitance
120 nF
120 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
5 %
5 %
Termination
-
Radial
Height - Seated (Max)
10.9982 mm
15.0114 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECQ-E2124JF
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.12Uf, Through Hole Mount
PanasonicECQ-E2124JB
Cap Film 0.12uF 250V PET 5%( 7.9 X 5.7 X 10.6mm) Radial 5mm 105C Automotive Bag
PanasonicECQ-V1124JM
Cap Film 0.12uF 100V PET 5% (10.2 X 3.3 X 9mm) Radial 7.5mm 105°C Bulk
FILM CAP MKT BOX 0.12µF 10% 400Vdc LS 5mm

Descriptions

Descriptions of Panasonic ECQ-E4124JF provided by its distributors.

Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 120uF, Through Hole Mount
Radial FILM CAPACITOR ECQ-E(F) 400V 0.12muF ±5% 0.728Lx0.197W 18.50mmx5.00mm
ECQ E(F) Series 400 V 0.12 uF ±5% LS= 15 mm Metallized PET Film Capacitor
Cap Film 0.12uF 400V PET 5% (18.5 X 5 X 10mm) Radial 15mm 105C Bulk
Panasonic ECQE4124JF - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 250V, 0.033µF, -40 to +105 ¡C, RoHS
Panasonic SCT
ECQE, Met Polyester Film Cap Radial Lead400VDC, 0.
FILM CAPACITOR, 0.12UF, 400V, RADIAL; Dielectric Type:Metallized PET; Capacitor Case / Package:Radial Box - 2 Pin; Capacitance:0.12µF; Capacitance Tolerance:± 5%; Voltage(AC):-; Voltage(DC):400V; Capacitor Mounting:Through Hole RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE4124JF