Panasonic ECQ-E2684KFW

ECQE, Met Polyester Film Cap Radial Lead 250VDC, 0.68uF, 10%, L/S =10mm, Blk CRM
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2684KFW.

Panasonic

Datasheet9 pages10 years ago

IHS

Master Electronics

Panasonic SCT

_legacy Avnet

CAD Models

Download Panasonic ECQ-E2684KFW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.221
$ 0.253
Stock
4,173
49,254
Authorized Distributors
4
5
Capacitance
680 nF
680 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Termination
PC Pins
Radial
Height - Seated (Max)
18.4912 mm
18.4912 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECQ-E4684KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount
PanasonicECQ-E1684KF
Cap Film 0.68uF 100V PET 10% (12 X 6 X 11.9mm) Radial 10mm 105C Bulk
Yageo GroupR82DC3680DQ60K
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Yageo GroupR82DC3680Z360K
Cap Film 0.68uF 63V PET 10% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR82DC3680AA60K
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Cap Film 0.68uF 63V PET 10% (7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive T/R

Descriptions

Descriptions of Panasonic ECQ-E2684KFW provided by its distributors.

ECQE, Met Polyester Film Cap Radial Lead 250VDC, 0.68uF, 10%, L/S =10mm, Blk CRM
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount
Panasonic ECQE2684KFW - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 250V, 3.9µF, -40 to +105 ¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE2684KFW