Panasonic ECQ-E2124KF

Capacitor Film 0.12uF 250 Volt PET 10% (10.3 X 6 X 9mm) Radial 7.5mm 105C Bulk
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2124KF.

Panasonic

Datasheet9 pages10 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
-1.07%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECQ-E6124KF
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6124KF
PanasonicECQ-U2A124KL
Cap Film Suppression X2 0.12uF 250VAC PET 10% (17.5 X 6.5 X 14.5mm) Radial 15mm 85°C
PanasonicECQV1H124JL
Film Capacitor, Plastic, 50V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 2916

Descriptions

Descriptions of Panasonic ECQ-E2124KF provided by its distributors.

Capacitor Film 0.12uF 250 Volt PET 10% (10.3 X 6 X 9mm) Radial 7.5mm 105C Bulk
CAP FILM 0.12UF 10% 250VDC RAD / 0.12 µF Film Capacitor 150V 250V Polyester, Metallized Radial
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount
Radial FILM CAPACITOR ECQ-E(F) 250V 0.12muF ±10% 0.406Lx0.236W 10.30mmx6.00mm
Panasonic ECQE2124KF - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 125V, 0.68µF, -40 to +85¡C, RoHS
Panasonic SCT
CAPACITOR POLY FILM, 0.12UF, 250VDC, ±10; CAPACITOR POLY FILM, 0.12UF, 250VDC, ±10%, RAD; Capacitance:0.12µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:250VDC; Capacitor Case Style:(Not Available); Lead Spacing:5mm; Packaging:Each

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE2124KF