
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ECQ-E2124JB | 1,961 | 1K | Cut Tape | 2d | |||||||
| DigiKey | P14659-ND | 1,961 | 1 | Bulk | ||||||||
| Abacus Technologies | ECQ-E2124JB | 2,941 | >1wk | |||||||||
| TME | ECQE2124JB | 0 | 2K | 17h | ||||||||
| Newark | ECQ-E2124JB | 0 | 1K |
Download Panasonic ECQ-E2124JB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic ECQ-E2124JB provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: